21035492304 | Harting

Sensor actuator cable, M12 socket, straight to open end, 2 pole, 7.5 m, PUR, purple, 4 A, 21035492304

Order No.: 45F0107
EAN: 4099891098698
MPN:
21035492304
21 03 549 2304
Harting
21035492304 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
113.3237 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
113.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.3237 €

Round connector, 21035492304, HARTING

M12 circular connector, straight socket, 7,5 m.

Technical specifications
Connection (1) M12 socket, straight
Connection (2) open end
Colour purple
Cable length 7.5 m
LED display No
Material PUR
max. Voltage 125 V
Rated current 4 A
Pin number 2 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead