21035492306 | Harting

Sensor actuator cable, M12 socket, straight to open end, 2 pole, 30 m, PUR, purple, 4 A, 21035492306

Order No.: 45F0109
EAN: 4099891098711
MPN:
21035492306
21 03 549 2306
Harting
21035492306 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
374.3978 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
374.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
374.3978 €

Circular connector, 21035492306, Harting

The circular connector is a female straight type with B-coding.

Technical specifications
Connection (1) M12 socket, straight
Connection (2) open end
Colour purple
Cable length 30 m
LED display No
Material PUR
max. Voltage 125 V
Rated current 4 A
Pin number 2 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead