21035493302 | Harting

Sensor actuator cable, M12-plug, straight to open end, 2 pole, 3 m, PUR, purple, 4 A, 21035493302

Order No.: 45F0111
EAN: 4099891098735
MPN:
21035493302
21 03 549 3302
Harting
21035493302 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
71.0906 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
71.09 € *
Price list
Quantity
Price per unit*
1 pcs.
71.0906 €
10 pcs.
62.5583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round connector, 21035493302, HARTING

M12 circular connector, angled pin, 3 m.

Technical specifications
Connection (1) M12-plug, straight
Connection (2) open end
Colour purple
Cable length 3 m
LED display No
Material PUR
max. Voltage 125 V
Rated current 4 A
Pin number 2 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead