21035493304 | Harting
Sensor actuator cable, M12-plug, angled to open end, 2 pole, 7.5 m, PUR, purple, 4 A, 21035493304
Order No.: 45F0113
EAN: 4099891098742
MPN:
21035493304
21 03 549 3304
Unit Price (€ / pc.)
112.7882 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Round connector, 21035493304, HARTING
M12 circular connector, angled pin, 7.5 m.
Technical specifications
Connection (1) | M12-plug, angled | |
Connection (2) | open end | |
Colour | purple | |
Cable length | 7.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Rated current | 4 A | |
Pin number | 2 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |