21035494301 | Harting

Sensor actuator cable, M12 socket, angled to open end, 2 pole, 1.5 m, PUR, purple, 4 A, 21035494301

Order No.: 45F0115
EAN: 4099891098759
MPN:
21035494301
21 03 549 4301
Harting
21035494301 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
55.7039 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
55.70 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7039 €
10 pcs.
49.0280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round connector, 21035494301, HARTING

M12 circular connector, angled socket, 1,5 m.

Technical specifications
Connection (1) M12 socket, angled
Connection (2) open end
Colour purple
Cable length 1.5 m
LED display No
Material PUR
max. Voltage 125 V
Rated current 4 A
Pin number 2 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead