21035494302 | Harting
Sensor actuator cable, M12 socket, angled to open end, 2 pole, 3 m, PUR, purple, 4 A, 21035494302
Order No.: 45F0116
EAN: 4099891098766
MPN:
21035494302
21 03 549 4302
Unit Price (€ / pc.)
74.9938 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
74.99 € *
Price list
Quantity
Price per unit*
1 pcs.
74.9938 €
10 pcs.
65.9974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round connector, 21035494302, HARTING
M12 circular connector, angled socket, 3 m.
Technical specifications
Connection (1) | M12 socket, angled | |
Connection (2) | open end | |
Colour | purple | |
Cable length | 3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Rated current | 4 A | |
Pin number | 2 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |