21035961505 | Harting
Panel plug, M12, 4 pole, screw locking, straight, 21035961505
Order No.: 45F0131
EAN: 4099891104610
MPN:
21035961505
21 03 596 1505
Series: Circular connectors M12
Unit Price (€ / pc.)
37.9848 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.98 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9848 €
10 pcs.
33.4390 €
50 pcs.
31.1423 €
100 pcs.
30.2260 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, with strands
Panel feed-through, with strands
The technical features of 21035961505 rom Harting at a glance
- Designation PFT male L-coded 1.5 mm²
- Product Type Designation PFT male L-coded 1.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.3 m | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |