21035962505 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.3 m, PA, gray, 16 A, 21035962505
Order No.: 45F0133
EAN: 4099891104627
MPN:
21035962505
21 03 596 2505
Series: Circular connectors M12
Unit Price (€ / pc.)
38.2466 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
38.25 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2466 €
10 pcs.
33.6532 €
50 pcs.
31.3565 €
100 pcs.
30.4402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed-through, with strands
Panel feed-through, with strands
The technical features of 21035962505 rom Harting at a glance
- Product Type Designation PFT female L-coded 1.5 mm²
- Designation PFT female L-coded 1.5 mm²
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 0.3 m | |
Colour | grau | |
Material | PA | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |