21035962515 | Harting

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.3 m, 16 A, 21035962515

Order No.: 42F9238
EAN: 5713140227712
MPN:
21035962515
21 03 596 2515
Harting
21035962515 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
23.0741 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
23.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.0741 €

Sensor actuator connector, 21035962515, Harting

Panel feed through with conductors, for rear mounting, 30 cm.

Technical specifications
Connection (1) M12-flange socket, straight
Connection (2) open end
Cable length 0.3 m
LED display No
max. Voltage 63 V
Rated current 16 A
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No