21035992505 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.3 m, PA, gray, 16 A, 21035992505
Order No.: 45F0137
EAN: 4099891104641
MPN:
21035992505
21 03 599 2505
Series: Circular connectors M12
Unit Price (€ / pc.)
38.7821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.78 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7821 €
10 pcs.
34.1292 €
50 pcs.
31.8087 €
100 pcs.
30.8686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed-through, with strands
Panel feed-through, with strands
The technical features of 21035992505 rom Harting at a glance
- Product Type Designation PFT female L-coded 2.5 mm²
- Designation PFT female L-coded 2.5 mm²
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 0.3 m | |
Colour | grau | |
Material | PA | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |