21035992506 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.3 m, 16 A, 21035992506
Order No.: 42F9243
EAN: 5713140227644
MPN:
21035992506
21 03 599 2506
Series: Circular connectors M12
Unit Price (€ / pc.)
23.9785 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor actuator connector, 21035992506, Harting
Panel feed through with conductors, for rear mounting, 30 cm.
Technical specifications
Anschluss (1) | M12-Flanschbuchse, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.3 m | |
LED-Anzeige | No | |
max. Spannung | 63 V | |
Nennstrom | 16 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |