21043161305 | Harting
Sensor actuator cable, 7/8"-flange plug, straight to open end, 3 pole, 0.2 m, 10 A, 21043161305
Order No.: 42F9246
EAN: 5713140382152
MPN:
21043161305
21 04 316 1305
Series: Circular connectors 7/8
Unit Price (€ / pc.)
14.399 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Sensor actuator connector, 21043161305, Harting
Panel feed through with conductors, for front mounting, 20 cm.
Technical specifications
Connection (1) | 7/8"-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 230 V | |
Rated current | 10 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |