21043162301 | Harting
Sensor actuator cable, M12-flange socket, straight to open end, 2 pole, 0.2 m, TPU, 10 A, 21043162301
Order No.: 45F0229
EAN: 4099891104658
MPN:
21043162301
21 04 316 2301
Series: Circular connectors 7/8
Unit Price (€ / pc.)
29.8095 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
29.81 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8095 €
10 pcs.
26.2276 €
50 pcs.
24.4426 €
100 pcs.
23.5620 €
250 pcs.
22.6576 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel feed-through, with strands, Cable length: 0,2m
Panel feed-through, with strands
The technical features of 21043162301 rom Harting at a glance
- Designation 7/8" PFT 2p+PE st/- f/- 0,5m
- Product Type Designation 7/8" PFT 2p+PE st/- f/- 0,5m
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
Material | TPU | |
max. Voltage | 400 V | |
Rated current | 10 A | |
Pin number | 2-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |