21043162400 | Harting

Sensor actuator cable, 7/8"-flange socket, straight to open end, 4 pole, 0.2 m, 10 A, 21043162400

Order No.: 42F9247
EAN: 5713140364547
MPN:
21043162400
21 04 316 2400
21043162400 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.0634 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
20.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0634 €

Sensor actuator connector, 21043162400, Harting

Panel feed through with conductors, for front mounting, 20 cm.

Technical specifications
Connection (1) 7/8"-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 230 V
Rated current 10 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No