21330100850010 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1 m, PUR, yellow, 21330100850010
Order No.: 42P0634
EAN: 5713140140196
MPN:
21330100850010
21 33 010 0850 010
Series: Circular connectors M12
Unit Price (€ / pc.)
45.6484 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Sensor actuator cable, 21330100850010, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | gelb | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |