21330100850020 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PUR, yellow, 21330100850020
Order No.: 42P0725
EAN: 5713140240582
MPN:
21330100850020
21 33 010 0850 020
Series: Circular connectors M12
Unit Price (€ / pc.)
51.3961 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Sensor actuator cable, 21330100850020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | gelb | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |