21330101850050 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 5 m, PUR, yellow, 21330101850050

Order No.: 42P0049
EAN: 5713140248458
MPN:
21330101850050
21 33 010 1850 050
21330101850050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
111.3364 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
111.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.3364 €

Sensor actuator cable, 21330101850050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour gelb
Cable length 5 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No