21330101850100 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 10 m, PUR, yellow, 21330101850100
Order No.: 42F9728
EAN: 5713140248472
MPN:
21330101850100
21 33 010 1850 100
Series: Circular connectors M12
Unit Price (€ / pc.)
144.1804 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Sensor actuator cable, 21330101850100, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, gerade | |
Colour | gelb | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |