21330505810010 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 1 m, PUR, yellow, 21330505810010

Order No.: 42F9586
EAN: 5713140248663
MPN:
21330505810010
21 33 050 5810 010
21330505810010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
71.2929 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
71.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.2929 €

Sensor actuator cable, 21330505810010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour gelb
Cable length 1 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No