21330505810110 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 11 m, PUR, yellow, 21330505810110

Order No.: 42F9786
EAN: 5713140248748
MPN:
21330505810110
21 33 050 5810 110
21330505810110 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
131.8639 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
131.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.8639 €

Sensor actuator cable, 21330505810110, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 11 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour gelb
Cable length 11 m
LED display No
Material PUR
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No