21330505855100 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 10 m, PVC, yellow, 21330505855100

Order No.: 42F9732
EAN: 5713140140462
MPN:
21330505855100
21 33 050 5855 100
21330505855100 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
118.0956 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
118.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.0956 €

Sensor actuator cable, 21330505855100, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 10 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour gelb
Cable length 10 m
LED display No
Material PVC
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No