21330700853005 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 0.5 m, 0.5 A, 21330700853005
Order No.: 42F9263
EAN: 5713140227880
MPN:
21330700853005
21 33 070 0853 005
Series: Circular connectors M12
Unit Price (€ / pc.)
39.3414 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor actuator connector, 21330700853005, Harting
Panel feed through, pre-assembled on one side, EtherRail cable (4x 2x AWG 24/7), for rear mounting, cable length: 0.5 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 50 V | |
Rated current | 0.5 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |