21330800850005 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 0.5 m, 0.5 A, 21330800850005

Order No.: 42F9266
EAN: 5713140227927
MPN:
21330800850005
21 33 080 0850 005
21330800850005 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
35.3430 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
35.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3430 €

Sensor actuator connector, 21330800850005, Harting

Panel feed through, pre-assembled on one side, EtherRail cable (4x 2x AWG 24/7), for rear mounting, cable length: 0.5 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 50 V
Rated current 0.5 A
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No