21332323401020 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 2 m, elastomer, black, 21332323401020
Order No.: 42F9369
EAN: 5713140247994
MPN:
21332323401020
21 33 232 3401 020
Series: Circular connectors M12
Unit Price (€ / pc.)
93.8196 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor actuator cable, 21332323401020, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 2 m. This product is suitable for railway applications.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, gerade | |
Colour | schwarz | |
Cable length | 2 m | |
LED display | No | |
Material | Elastomer | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |