21332323401050 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 5 m, elastomer, black, 21332323401050

Order No.: 42F9384
EAN: 5713140248014
MPN:
21332323401050
21 33 232 3401 050
21332323401050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
119.0833 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
119.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.0833 €

Sensor actuator cable, 21332323401050, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 5 m. This product is suitable for railway applications.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Colour schwarz
Cable length 5 m
LED display No
Material Elastomer
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No