21332900853010 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1 m, PE, black, 21332900853010

Order No.: 42P0571
EAN: 5713140240476
MPN:
21332900853010
21 33 290 0853 010
Harting
21332900853010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
48.5044 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
48.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.5044 €

Sensor actuator cable, 21332900853010, Harting

Sensor actuator cable, pre-assembled on one side,copper cable (round), for railway applications.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PE
Polzahl 8-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No