21332929853015 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1.5 m, PE, black, 21332929853015
Order No.: 42F9355
EAN: 5713140248304
MPN:
21332929853015
21 33 292 9853 015
Series: Circular connectors M12
Unit Price (€ / pc.)
99.3174 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Sensor actuator cable, 21332929853015, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 1.5 m. This product is suitable for railway applications.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 1.5 m | |
LED display | No | |
Material | PE | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |