21332929853030 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 3 m, PE, black, 21332929853030

Order No.: 42F9378
EAN: 5713140248328
MPN:
21332929853030
21 33 292 9853 030
21332929853030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
117.6077 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
117.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.6077 €

Sensor actuator cable, 21332929853030, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 3 m. This product is suitable for railway applications.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 3 m
LED display No
Material PE
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No