21335600421100 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PUR, black, 21335600421100
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.0932 €
50 pcs.
4.6886 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator cable, 21335600421100, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 10 m.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |