2133A700518010 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1 m, PVC, gray, 2133A700518010

Order No.: 42P0650
EAN: 5713140240094
MPN:
2133A700518010
21 33 A70 0518 010
2133A700518010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.6242 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
46.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.6242 €

Sensor actuator cable, 2133A700518010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour grau
Cable length 1 m
LED display No
Material PVC
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No