2133A700518020 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PVC, gray, 2133A700518020
Order No.: 42P0739
EAN: 5713140240100
MPN:
2133A700518020
21 33 A70 0518 020
Series: Circular connectors M12
Unit Price (€ / pc.)
51.3604 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Sensor actuator cable, 2133A700518020, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | grau | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |