2133A700518150 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 15 m, PVC, gray, 2133A700518150

Order No.: 42P0722
EAN: 5713140240148
MPN:
2133A700518150
21 33 A70 0518 150
2133A700518150 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
111.4078 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
111.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.4078 €

Sensor actuator cable, 2133A700518150, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour grau
Cable length 15 m
LED display No
Material PVC
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No