2133A700523010 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1 m, PVC, gray, 2133A700523010

Order No.: 42P0651
EAN: 5713140240162
MPN:
2133A700523010
21 33 A70 0523 010
Harting
2133A700523010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
44.9344 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
44.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.9344 €

Sensor actuator cable, 2133A700523010, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 1 m
LED-Anzeige No
Material PVC
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No