2133A700523015 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1.5 m, PVC, gray, 2133A700523015

Order No.: 42P0681
EAN: 5713140240179
MPN:
2133A700523015
21 33 A70 0523 015
Harting
2133A700523015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
42.3759 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
42.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.3759 €

Sensor actuator cable, 2133A700523015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round) cable length: 1.5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No