2133A700524015 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1.5 m, PVC, gray, 2133A700524015

Order No.: 42P0682
EAN: 5713140240247
MPN:
2133A700524015
21 33 A70 0524 015
2133A700524015 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
45.7198 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
45.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.7198 €

Sensor actuator cable, 2133A700524015, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour grau
Cable length 1.5 m
LED display No
Material PVC
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No