2133A700524150 | Harting

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 15 m, PVC, gray, 2133A700524150

Order No.: 42P0724
EAN: 5713140240285
MPN:
2133A700524150
21 33 A70 0524 150
Harting
2133A700524150 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
129.2697 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
129.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.2697 €

Sensor actuator cable, 2133A700524150, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 15 m
LED-Anzeige No
Material PVC
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No