2133A700524200 | Harting
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 20 m, PVC, gray, 2133A700524200
Order No.: 42P0749
EAN: 5713140240292
MPN:
2133A700524200
21 33 A70 0524 200
Series: Circular connectors M12
Unit Price (€ / pc.)
157.8535 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Sensor actuator cable, 2133A700524200, Harting
Sensor actuator cable, pre-assembled on one side, copper cable (round).
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 20 m | |
LED-Anzeige | No | |
Material | PVC | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |