2133A7A8518070 | Harting
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 7 m, PVC, gray, 2133A7A8518070
Order No.: 42P1029
EAN: 5713140266476
MPN:
2133A7A8518070
21 33 A7A 8518 070
Series: Circular connectors M12
Unit Price (€ / pc.)
104.7438 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Sensor actuator cable, 2133A7A8518070, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 7 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | gray | |
Cable length | 7 m | |
LED display | No | |
Material | PVC | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |