2133A7A8523150 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 15 m, PVC, gray, 2133A7A8523150

Order No.: 42P0953
EAN: 5713140266551
MPN:
2133A7A8523150
21 33 A7A 8523 150
2133A7A8523150 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
134.4581 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
134.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.4581 €

Sensor actuator cable, 2133A7A8523150, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 15 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour grau
Cable length 15 m
LED display No
Material PVC
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No