2133A7A8524010 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1 m, PVC, gray, 2133A7A8524010

Order No.: 42P0914
EAN: 5713140266575
MPN:
2133A7A8524010
21 33 A7A 8524 010
2133A7A8524010 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
78.8494 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
78.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.8494 €

Sensor actuator cable, 2133A7A8524010, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round).

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 1 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No