2133A7A8524150 | Harting

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 15 m, PVC, gray, 2133A7A8524150

Order No.: 42P0954
EAN: 5713140266629
MPN:
2133A7A8524150
21 33 A7A 8524 150
Harting
2133A7A8524150 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
162.3874 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
162.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.3874 €

Sensor actuator cable, 2133A7A8524150, Harting

Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 15 m

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour gray
Cable length 15 m
LED display No
Material PVC
Pin number 5 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No