21340300312020 | Harting
Sensor actuator cable, M5-cable plug, straight to open end, 3 pole, 2 m, PUR, black, 21340300312020
Unit Price (€ / pc.)
41.9951 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
42.00 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9951 €
5 pcs.
39.4842 €
10 pcs.
36.7115 €
25 pcs.
33.7841 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 21340300312020, Harting
Sensor actuator cable, pre-assembled on one side, Copper cable (round), Cable length: 2 m.
Technical specifications
Anschluss (1) | M5-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |