21340300413020 | Harting

Sensor actuator cable, M5-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 21340300413020

Order No.: 42P6770
EAN: 5713140283428
MPN:
21340300413020
21340300413020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
43.4588 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
43.46 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4588 €
5 pcs.
40.8527 €
10 pcs.
38.4013 €
25 pcs.
35.3311 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 21340300413020, Harting

Sensor actuator cable, pre-assembled on one side, Copper cable (round), Cable length: 2 m.

Technical specifications
Anschluss (1) M5-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No