21340304312020 | Harting
Sensor actuator cable, M5-cable plug, straight to M5-cable socket, straight, 3 pole, 2 m, PUR, black, 21340304312020
Unit Price (€ / pc.)
70.6265 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
70.63 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6265 €
2 pcs.
67.8062 €
5 pcs.
64.4147 €
10 pcs.
59.9046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 21340304312020, Harting
Sensor actuator cable, pre-assembled on both sides, Copper cable (round), Cable length: 2 m.
Technical specifications
Connection (1) | M5-Kabelstecker, gerade | |
Connection (2) | M5-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |