21340304413020 | Harting

Sensor actuator cable, M5-cable plug, straight to M5-cable socket, straight, 4 pole, 2 m, PUR, black, 21340304413020

Order No.: 42P6772
EAN: 5713140283466
MPN:
21340304413020
21340304413020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
75.4817 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
75.48 € *
Price list
Quantity
Price per unit*
1 pcs.
75.4817 €
2 pcs.
73.9704 €
5 pcs.
70.2695 €
10 pcs.
66.0569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 21340304413020, Harting

Sensor actuator cable, pre-assembled on both sides, Copper cable (round), Cable length: 2 m.

Technical specifications
Connection (1) M5-Kabelstecker, gerade
Connection (2) M5-Kabeldose, gerade
Colour schwarz
Cable length 2 m
LED display No
Material PUR
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No