21340400312020 | Harting

Sensor actuator cable, M5-cable socket, straight to open end, 3 pole, 2 m, PUR, black, 21340400312020

Order No.: 42P6762
EAN: 5713140283435
MPN:
21340400312020
21340400312020 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.8880 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
41.89 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8880 €
5 pcs.
39.3652 €
10 pcs.
37.0090 €
25 pcs.
34.0459 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 21340400312020, Harting

Sensor actuator cable, pre-assembled on one side, Copper cable (round), Cable length: 2 m.

Technical specifications
Anschluss (1) M5-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No