21340400413020 | Harting
Sensor actuator cable, M5-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 21340400413020
Unit Price (€ / pc.)
45.5651 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
45.57 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5651 €
5 pcs.
43.2922 €
10 pcs.
40.6861 €
25 pcs.
37.4374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 21340400413020, Harting
Sensor actuator cable, pre-assembled on one side, Copper cable (round), Cable length: 2 m.
Technical specifications
Anschluss (1) | M5-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PUR | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |