21340400413050 | Harting

Sensor actuator cable, M5-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 21340400413050

Order No.: 42P6769
EAN: 5713140283497
MPN:
21340400413050
21340400413050 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.9427 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
53.94 € *
Price list
Quantity
Price per unit*
1 pcs.
53.9427 €
5 pcs.
51.7769 €
10 pcs.
49.1946 €
25 pcs.
45.7436 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 21340400413050, Harting

Sensor actuator cable, pre-assembled on one side, Copper cable (round), Cable length: 5 m.

Technical specifications
Anschluss (1) M5-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No