21342600840010 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1 m, PUR, green, 21342600840010
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.7235 €
50 pcs.
6.1880 €
100 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator cable, 21342600840010, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 1 m.
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | green | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |