21342600840100 | Harting
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 10 m, PUR, green, 21342600840100
Unit Price (€ / pc.)
15.9817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9817 €
10 pcs.
14.8631 €
50 pcs.
13.6731 €
100 pcs.
12.4474 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 sensor actuator cable, 21342600840100, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 10 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | grün | |
Kabellänge | 10 m | |
LED-Anzeige | No | |
Material | PUR | |
Polzahl | 8-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |